
KTF350B475M32NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF350B475M32NHT00TR-ND - Tape & Reel (TR) 565-KTF350B475M32NHT00CT-ND - Cut Tape (CT) 565-KTF350B475M32NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF350B475M32NHT00 |
Description | CAP CER 4.7UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF350B475M32NHT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.102" (2.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70200 € | 7,02 € |
| 50 | 0,55260 € | 27,63 € |
| 100 | 0,50660 € | 50,66 € |
| 500 | 0,42872 € | 214,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,39079 € | 625,26 € |
| 3.200 | 0,37341 € | 1.194,91 € |
| 4.800 | 0,36471 € | 1.750,61 € |
| 8.000 | 0,35506 € | 2.840,48 € |
| 11.200 | 0,34941 € | 3.913,39 € |
| 16.000 | 0,34399 € | 5.503,84 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

