
KTF350B335M32NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF350B335M32NHT00TR-ND - Tape & Reel (TR) 565-KTF350B335M32NHT00CT-ND - Cut Tape (CT) 565-KTF350B335M32NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF350B335M32NHT00 |
Description | CAP CER 3.3UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF350B335M32NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,53600 € | 26,80 € |
| 100 | 0,49100 € | 49,10 € |
| 500 | 0,41494 € | 207,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,37789 € | 604,62 € |
| 3.200 | 0,36092 € | 1.154,94 € |
| 4.800 | 0,35242 € | 1.691,62 € |
| 8.000 | 0,34300 € | 2.744,00 € |
| 11.200 | 0,33749 € | 3.779,89 € |
| 16.000 | 0,33219 € | 5.315,04 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

