
KTF350B156M55NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF350B156M55NHT00TR-ND - Tape & Reel (TR) 565-KTF350B156M55NHT00CT-ND - Cut Tape (CT) 565-KTF350B156M55NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF350B156M55NHT00 |
Description | CAP CER 15UF 35V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 35V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF350B156M55NHT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,18100 € | 11,81 € |
| 50 | 0,95460 € | 47,73 € |
| 100 | 0,88470 € | 88,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,74093 € | 592,74 € |
| 1.600 | 0,70885 € | 1.134,16 € |
| 2.400 | 0,69278 € | 1.662,67 € |
| 4.000 | 0,67497 € | 2.699,88 € |
| 5.600 | 0,66456 € | 3.721,54 € |
| 8.000 | 0,65454 € | 5.236,32 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

