
KTF250S226M43NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF250S226M43NHT00TR-ND - Tape & Reel (TR) 565-KTF250S226M43NHT00CT-ND - Cut Tape (CT) 565-KTF250S226M43NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF250S226M43NHT00 |
Description | CAP CER 22UF 25V X7S 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF250S226M43NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93700 € | 9,37 € |
| 50 | 0,74840 € | 37,42 € |
| 100 | 0,69020 € | 69,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,57068 € | 456,54 € |
| 1.600 | 0,54402 € | 870,43 € |
| 2.400 | 0,53067 € | 1.273,61 € |
| 4.000 | 0,51587 € | 2.063,48 € |
| 5.600 | 0,50722 € | 2.840,43 € |
| 8.000 | 0,49890 € | 3.991,20 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

