
KTF250B335K32NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF250B335K32NHT00TR-ND - Tape & Reel (TR) 565-KTF250B335K32NHT00CT-ND - Cut Tape (CT) 565-KTF250B335K32NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF250B335K32NHT00 |
Description | CAP CER 3.3UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF250B335K32NHT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.102" (2.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70900 € | 7,09 € |
| 50 | 0,55860 € | 27,93 € |
| 100 | 0,51210 € | 51,21 € |
| 500 | 0,43356 € | 216,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,39531 € | 632,50 € |
| 3.200 | 0,37779 € | 1.208,93 € |
| 4.800 | 0,36902 € | 1.771,30 € |
| 8.000 | 0,35929 € | 2.874,32 € |
| 11.200 | 0,35360 € | 3.960,32 € |
| 16.000 | 0,34813 € | 5.570,08 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

