
KTF250B226M55NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF250B226M55NHT00TR-ND - Tape & Reel (TR) 565-KTF250B226M55NHT00CT-ND - Cut Tape (CT) 565-KTF250B226M55NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF250B226M55NHT00 |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF250B226M55NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,32900 € | 13,29 € |
| 50 | 1,07980 € | 53,99 € |
| 100 | 1,00280 € | 100,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,84448 € | 675,58 € |
| 1.600 | 0,80916 € | 1.294,66 € |
| 2.400 | 0,79148 € | 1.899,55 € |
| 4.000 | 0,77187 € | 3.087,48 € |
| 5.600 | 0,76041 € | 4.258,30 € |
| 8.000 | 0,74938 € | 5.995,04 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

