
KTF250B156M43NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF250B156M43NHT00TR-ND - Tape & Reel (TR) 565-KTF250B156M43NHT00CT-ND - Cut Tape (CT) 565-KTF250B156M43NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF250B156M43NHT00 |
Description | CAP CER 15UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF250B156M43NHT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91500 € | 9,15 € |
| 50 | 0,73080 € | 36,54 € |
| 100 | 0,67360 € | 67,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,55625 € | 445,00 € |
| 1.600 | 0,53008 € | 848,13 € |
| 2.400 | 0,51697 € | 1.240,73 € |
| 4.000 | 0,50244 € | 2.009,76 € |
| 5.600 | 0,49394 € | 2.766,06 € |
| 8.000 | 0,48577 € | 3.886,16 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

