
KTF101B475M43EHT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B475M43EHT00TR-ND - Tape & Reel (TR) 565-KTF101B475M43EHT00CT-ND - Cut Tape (CT) 565-KTF101B475M43EHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B475M43EHT00 |
Description | CAP CER 4.7UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF101B475M43EHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,00300 € | 10,03 € |
| 50 | 0,80300 € | 40,15 € |
| 100 | 0,74140 € | 74,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,61224 € | 489,79 € |
| 1.600 | 0,58412 € | 934,59 € |
| 2.400 | 0,57003 € | 1.368,07 € |
| 4.000 | 0,55442 € | 2.217,68 € |
| 5.600 | 0,54529 € | 3.053,62 € |
| 8.000 | 0,53651 € | 4.292,08 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

