
KTF101B475K55NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B475K55NHT00TR-ND - Tape & Reel (TR) 565-KTF101B475K55NHT00CT-ND - Cut Tape (CT) 565-KTF101B475K55NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B475K55NHT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF101B475K55NHT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22201C475KAT2A | KYOCERA AVX | 15.135 | 478-22201C475KAT2ACT-ND | 1,31000 € | Parametric Equivalent |
| 885012214003 | Würth Elektronik | 1.131 | 732-885012214003CT-ND | 1,85000 € | Parametric Equivalent |
| LD201C475KAB2A | KYOCERA AVX | 1.068 | 478-LD201C475KAB2ACT-ND | 7,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,30300 € | 13,03 € |
| 50 | 1,05860 € | 52,93 € |
| 100 | 0,98310 € | 98,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,82759 € | 662,07 € |
| 1.600 | 0,79291 € | 1.268,66 € |
| 2.400 | 0,77554 € | 1.861,30 € |
| 4.000 | 0,75628 € | 3.025,12 € |
| 5.600 | 0,74502 € | 4.172,11 € |
| 8.000 | 0,73419 € | 5.873,52 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

