
KTF101B156M55NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B156M55NHT00TR-ND - Tape & Reel (TR) 565-KTF101B156M55NHT00CT-ND - Cut Tape (CT) 565-KTF101B156M55NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B156M55NHT00 |
Description | CAP CER 15UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,29000 € | 12,90 € |
| 50 | 1,05040 € | 52,52 € |
| 100 | 0,97600 € | 97,60 € |
| 500 | 0,85052 € | 425,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,79221 € | 1.188,32 € |
| 3.000 | 0,76366 € | 2.290,98 € |
| 4.500 | 0,74935 € | 3.372,07 € |
| 7.500 | 0,73348 € | 5.501,10 € |
| 10.500 | 0,72421 € | 7.604,20 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

