
KTD250B476M76A0T00 | |
|---|---|
DigiKey Part Number | 565-KTD250B476M76A0T00CT-ND - Cut Tape (CT) 565-KTD250B476M76A0T00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KTD250B476M76A0T00 |
Description | CAP CER 47UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD250B476M76A0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.394" L x 0.217" W (10.00mm x 5.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,87700 € | 18,77 € |
| 50 | 1,55420 € | 77,71 € |
| 100 | 1,45430 € | 145,43 € |
| 500 | 1,28554 € | 642,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23325 € | 1.233,25 € |
| 2.000 | 1,19021 € | 2.380,42 € |
| 3.000 | 1,16864 € | 3.505,92 € |
| 5.000 | 1,14473 € | 5.723,65 € |
| 7.000 | 1,13075 € | 7.915,25 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

