4.7 µF ±20% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD250B475M32A0T00

DigiKey Part Number
565-KTD250B475M32A0T00CT-ND - Cut Tape (CT)
565-KTD250B475M32A0T00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KTD250B475M32A0T00
Description
CAP CER 4.7UF 25V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
KTD250B475M32A0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.919
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,59600 €5,96 €
500,48120 €24,06 €
1000,44010 €44,01 €
5000,39570 €197,85 €
1.0000,34924 €349,24 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,40112 €802,24 €
4.0000,33264 €1.330,56 €
6.0000,30770 €1.846,20 €
10.0000,29022 €2.902,20 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €