Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KMQ400VS331M25X45T2 | |
|---|---|
DigiKey Part Number | KMQ400VS331M25X45T2-ND |
Manufacturer | |
Manufacturer Product Number | KMQ400VS331M25X45T2 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 754mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.44 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.0592 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 754mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHS451VSN331MQ40S | Chemi-Con | 217 | 565-EKHS451VSN331MQ40S-ND | 13,60000 € | Parametric Equivalent |
| EKMQ401VSN331MQ45S | Chemi-Con | 0 | 565-3006-ND | 9,49000 € | Parametric Equivalent |
| EKMS401VSN331MQ40S | Chemi-Con | 350 | 565-EKMS401VSN331MQ40S-ND | 10,06000 € | Parametric Equivalent |
| EKMW421VSN331MQ40S | Chemi-Con | 0 | EKMW421VSN331MQ40S-ND | 6,27095 € | Parametric Equivalent |
| EKMZ451VSN331MQ40S | Chemi-Con | 165 | 565-4802-ND | 12,35000 € | Parametric Equivalent |









