KMQ250VS331M25X25T2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 11
Unit Price: 6,40000 €
Datasheet
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 754mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMQ250VS331M25X25T2

DigiKey Part Number
KMQ250VS331M25X25T2-ND
Manufacturer
Manufacturer Product Number
KMQ250VS331M25X25T2
Description
CAP ALUM 330UF 20% 250V SNAP TH
Customer Reference
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 754mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tray
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
1.8 A @ 50 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
754mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMQ251VSN331MQ25SChemi-Con11565-2968-ND6,40000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes