Parametric Equivalent
Parametric Equivalent

KMH50VS682M30X40T2 | |
|---|---|
DigiKey Part Number | KMH50VS682M30X40T2-ND |
Manufacturer | |
Manufacturer Product Number | KMH50VS682M30X40T2 |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.564 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 49mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXG6800MEFCSN30X35 | Rubycon | 684 | 1189-2867-ND | 5,96000 € | Parametric Equivalent |
| LGU1H682MELB | Nichicon | 110 | 493-7165-ND | 4,86000 € | Parametric Equivalent |



