Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KMH50VN272M22X30T2 | |
|---|---|
DigiKey Part Number | KMH50VN272M22X30T2-ND |
Manufacturer | |
Manufacturer Product Number | KMH50VN272M22X30T2 |
Description | CAP ALUM 2700UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 123mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.69 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.8252 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 123mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ272M050H012 | Cornell Dubilier Knowles | 0 | 381LQ272M050H012-ND | 1,26867 € | Parametric Equivalent |
| 381LX272M050H012 | Cornell Dubilier Knowles | 0 | 338-3733-ND | 4,03000 € | Parametric Equivalent |
| 50MXG2700MEFCSN22X25 | Rubycon | 0 | 1189-50MXG2700MEFCSN22X25-ND | 2,94200 € | Parametric Equivalent |
| SLP272M050A3P3 | Cornell Dubilier Knowles | 0 | SLP272M050A3P3-ND | 1,12492 € | Parametric Equivalent |





