Direct
Parametric Equivalent
Parametric Equivalent

KMH35VS562M22X35T2 | |
|---|---|
DigiKey Part Number | KMH35VS562M22X35T2-ND |
Manufacturer | |
Manufacturer Product Number | KMH35VS562M22X35T2 |
Description | CAP ALUM 5600UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 74mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.106 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 74mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX562M035H032 | Cornell Dubilier Knowles | 225 | 338-3794-ND | 4,42000 € | Direct |
| 381LQ562M035H022 | Cornell Dubilier Knowles | 0 | 381LQ562M035H022-ND | 1,38960 € | Parametric Equivalent |
| SLP562M035A5P3 | Cornell Dubilier Knowles | 370 | SLP562M035A5P3-ND | 3,24000 € | Parametric Equivalent |




