Similar
Parametric Equivalent
Parametric Equivalent

KMH35VN223M35X50T2 | |
|---|---|
DigiKey Part Number | KMH35VN223M35X50T2-ND |
Manufacturer | |
Manufacturer Product Number | KMH35VN223M35X50T2 |
Description | CAP ALUM 22000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 19mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 4.92 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 5.3136 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 19mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX223M035A052 | Cornell Dubilier Knowles | 2.476 | 338-2305-ND | 7,40000 € | Similar |
| B41252A7229M | TDK | 0 | B41252A7229M-ND | 3,94788 € | Parametric Equivalent |
| SLP223M035H9P3 | Cornell Dubilier Knowles | 0 | 338-1485-ND | 7,65000 € | Parametric Equivalent |




