KMH35VN103M25X45T2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 7.562
Unit Price: 5,20000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,82502 €
Datasheet
10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMH35VN103M25X45T2

DigiKey Part Number
KMH35VN103M25X45T2-ND
Manufacturer
Manufacturer Product Number
KMH35VN103M25X45T2
Description
CAP ALUM 10000UF 20% 35V SNAP TH
Customer Reference
Detailed Description
10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
41mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.87 A @ 120 Hz
Ripple Current @ High Frequency
3.0996 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes