Direct
Parametric Equivalent

KMH25VS682M22X30T2 | |
|---|---|
DigiKey Part Number | KMH25VS682M22X30T2-ND |
Manufacturer | |
Manufacturer Product Number | KMH25VS682M22X30T2 |
Description | CAP ALUM 6800UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 73mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.0088 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 73mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX682M025H022 | Cornell Dubilier Knowles | 0 | 381LX682M025H022-ND | 2,02993 € | Direct |
| SLP682M025A3P3 | Cornell Dubilier Knowles | 0 | SLP682M025A3P3-ND | 1,03594 € | Parametric Equivalent |



