Direct
Parametric Equivalent

KMH25VS472M22X25T2 | |
|---|---|
DigiKey Part Number | KMH25VS472M22X25T2-ND |
Manufacturer | |
Manufacturer Product Number | KMH25VS472M22X25T2 |
Description | CAP ALUM 4700UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 106mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.62 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 106mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX472M025H012 | Cornell Dubilier Knowles | 620 | 338-3791-ND | 3,53000 € | Direct |
| SLP472M025A1P3 | Cornell Dubilier Knowles | 0 | SLP472M025A1P3-ND | 0,85655 € | Parametric Equivalent |



