Direct
Similar

KMH16VN333M30X45T2 | |
|---|---|
DigiKey Part Number | KMH16VN333M30X45T2-ND |
Manufacturer | |
Manufacturer Product Number | KMH16VN333M30X45T2 |
Description | CAP ALUM 33000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 33000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 4.3 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.644 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.772" (45.00mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP333M016E7P3 | Cornell Dubilier Knowles | 0 | SLP333M016E7P3-ND | 2,14811 € | Direct |
| 381LX333M016K452 | Cornell Dubilier Knowles | 0 | 338-2548-ND | 3,31032 € | Similar |



