Parametric Equivalent

KMH16VN183M25X40T2 | |
|---|---|
DigiKey Part Number | KMH16VN183M25X40T2-ND |
Manufacturer | |
Manufacturer Product Number | KMH16VN183M25X40T2 |
Description | CAP ALUM 18000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 2.92 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.1536 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 37mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP183M016C7P3 | Cornell Dubilier Knowles | 0 | SLP183M016C7P3-ND | 1,37863 € | Parametric Equivalent |


