KMH10VN333M25X45T2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,87904 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,11593 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,59719 €
Datasheet
33000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMH10VN333M25X45T2

DigiKey Part Number
KMH10VN333M25X45T2-ND
Manufacturer
Manufacturer Product Number
KMH10VN333M25X45T2
Description
CAP ALUM 33000UF 20% 10V SNAP TH
Customer Reference
Detailed Description
33000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tray
Ripple Current @ Low Frequency
3.3 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
3.564 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.000" Dia (25.40mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.772" (45.00mm)
ESR (Equivalent Series Resistance)
25mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LQ333M010J042Cornell Dubilier Knowles0381LQ333M010J042-ND1,87904 €Parametric Equivalent
381LX333M010J042Cornell Dubilier Knowles0381LX333M010J042-ND2,11593 €Parametric Equivalent
SLP333M010C4P3Cornell Dubilier Knowles0SLP333M010C4P3-ND1,59719 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes