Direct
Parametric Equivalent

KMH100VS102M25X30T2 | |
|---|---|
DigiKey Part Number | KMH100VS102M25X30T2-ND |
Manufacturer | |
Manufacturer Product Number | KMH100VS102M25X30T2 |
Description | CAP ALUM 1000UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 249mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.51 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.812 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 249mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX102M100J022 | Cornell Dubilier Knowles | 0 | 338-2507-ND | 0,00000 € | Direct |
| 381LX102M100J012 | Cornell Dubilier Knowles | 0 | 381LX102M100J012-ND | 1,74924 € | Parametric Equivalent |



