Direct
Similar
Similar

KMG63VB33RM6X11LL | |
|---|---|
DigiKey Part Number | KMG63VB33RM6X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG63VB33RM6X11LL |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5.023Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.433" (11.00mm) |
ESR (Equivalent Series Resistance) 5.023Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J330 | Panasonic Industry | 3.757 | P10764-ND | 0,39000 € | Direct |
| ECA-1JHG330 | Panasonic Industry | 6.673 | P5580-ND | 0,38000 € | Similar |
| SEK330M063ST | Cornell Dubilier Knowles | 19 | 338-1714-ND | 0,54000 € | Similar |




