Similar
Similar

KMG63VB331M10X20LL | |
|---|---|
DigiKey Part Number | KMG63VB331M10X20LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG63VB331M10X20LL |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 502mOhm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 765 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.787" (20.00mm) |
ESR (Equivalent Series Resistance) 502mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMG630ELL331MJ20S | Chemi-Con | 19 | 565-1353-ND | 0,67000 € | Similar |
| UVZ1J331MPD | Nichicon | 2.062 | 493-1357-ND | 0,81000 € | Similar |



