KMG63VB102M16X25LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 3.988
Unit Price: 1,73000 €
Datasheet

Similar


Nichicon
In Stock: 175
Unit Price: 1,60000 €
Datasheet
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 166mOhm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMG63VB102M16X25LL

DigiKey Part Number
KMG63VB102M16X25LL-ND
Manufacturer
Manufacturer Product Number
KMG63VB102M16X25LL
Description
CAP ALUM 1000UF 20% 63V RADIAL
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 166mOhm @ 120Hz 1000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
1.395 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.984" (25.00mm)
ESR (Equivalent Series Resistance)
166mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEK102M063STCornell Dubilier Knowles3.988338-SEK102M063ST-ND1,73000 €Similar
UVZ1J102MHDNichicon175493-1359-ND1,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes