Similar
Similar
Similar

KMG6.3VB332M10X20LL | |
|---|---|
DigiKey Part Number | KMG6.3VB332M10X20LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG6.3VB332M10X20LL |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 191mOhm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 907.2 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.787" (20.00mm) |
ESR (Equivalent Series Resistance) 191mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMG6R3ELL332MJ20S | Chemi-Con | 508 | 565-1269-ND | 0,86000 € | Similar |
| SEK332M6R3ST | Cornell Dubilier Knowles | 7.987 | 338-SEK332M6R3ST-ND | 0,98000 € | Similar |
| UVZ0J332MPD | Nichicon | 444 | 493-1256-ND | 0,72000 € | Similar |




