Direct
Similar
Similar
Parametric Equivalent

KMG6.3VB331M6X11LL | |
|---|---|
DigiKey Part Number | KMG6.3VB331M6X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG6.3VB331M6X11LL |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1.708Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 285 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.433" (11.00mm) |
ESR (Equivalent Series Resistance) 1.708Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J331S | Panasonic Industry | 1.938 | P10197-ND | 0,39000 € | Direct |
| ECA-0JHG331 | Panasonic Industry | 2.495 | P5507-ND | 0,36000 € | Similar |
| UVZ0J331MED | Nichicon | 357 | 493-1252-ND | 0,28000 € | Similar |
| UKT0J331MED | Nichicon | 1.105 | 493-16896-ND | 0,51000 € | Parametric Equivalent |





