Similar
Similar
Similar

KMG6.3VB102M8X11LL | |
|---|---|
DigiKey Part Number | KMG6.3VB102M8X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG6.3VB102M8X11LL |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 564mOhm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 570 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.453" (11.50mm) |
ESR (Equivalent Series Resistance) 564mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMG6R3ELL102MHB5D | Chemi-Con | 3 | 565-1267-ND | 0,48000 € | Similar |
| ECA-0JHG102 | Panasonic Industry | 218.587 | P5509-ND | 0,52000 € | Similar |
| UVZ0J102MPD | Nichicon | 760 | 493-1254-ND | 0,42000 € | Similar |




