Direct
Upgrade
Similar
Similar
Similar

KMG50VB4R7M5X11LL | |
|---|---|
DigiKey Part Number | KMG50VB4R7M5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG50VB4R7M5X11LL |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 42.319Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 54 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.433" (11.00mm) |
ESR (Equivalent Series Resistance) 42.319Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H4R7 | Panasonic Industry | 2.845 | P10315-ND | 0,33000 € | Direct |
| SEK4R7M063ST | Cornell Dubilier Knowles | 0 | SEK4R7M063ST-ND | 0,00000 € | Upgrade |
| 860020672008 | Würth Elektronik | 2.141 | 732-8854-1-ND | 0,09000 € | Similar |
| ECA-1HHG4R7 | Panasonic Industry | 3.439 | P5566-ND | 0,25000 € | Similar |
| SEK4R7M050ST | Cornell Dubilier Knowles | 3.363 | 338-1710-ND | 0,51000 € | Similar |





