Similar
Similar

KMG50VB331M10X16LL | |
|---|---|
DigiKey Part Number | KMG50VB331M10X16LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG50VB331M10X16LL |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 603mOhm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 615 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK331M050ST | Cornell Dubilier Knowles | 6.501 | 338-1748-ND | 1,84000 € | Similar |
| UVZ1H331MPD | Nichicon | 4.429 | 493-1343-ND | 0,57000 € | Similar |



