KMG450VB4R7M10X20LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 1.140
Unit Price: 0,93000 €
Datasheet

Direct


KEMET
In Stock: 4.050
Unit Price: 0,60000 €
Datasheet

Similar


Nichicon
In Stock: 764
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,23145 €
Datasheet
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 84.638Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMG450VB4R7M10X20LL

DigiKey Part Number
KMG450VB4R7M10X20LL-ND
Manufacturer
Manufacturer Product Number
KMG450VB4R7M10X20LL
Description
CAP ALUM 4.7UF 20% 450V RADIAL
Customer Reference
Detailed Description
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 84.638Ohm @ 120Hz 1000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
84.638Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
72 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes