KMG35VB47RM5X11LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 543
Unit Price: 0,10000 €
Datasheet

Similar


Panasonic Industry
In Stock: 144
Unit Price: 0,26000 €
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4.937Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMG35VB47RM5X11LL

DigiKey Part Number
KMG35VB47RM5X11LL-ND
Manufacturer
Manufacturer Product Number
KMG35VB47RM5X11LL
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4.937Ohm @ 120Hz 1000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
135 mA @ 100 kHz
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.433" (11.00mm)
ESR (Equivalent Series Resistance)
4.937Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860020572006Würth Elektronik543732-8940-1-ND0,10000 €Similar
ECA-1VHG470Panasonic Industry144P5550-ND0,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes