Similar
Similar
Similar

KMG35VB471M10X16LL | |
|---|---|
DigiKey Part Number | KMG35VB471M10X16LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG35VB471M10X16LL |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 494mOhm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 690 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 494mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMG350ELL471MJ16S | Chemi-Con | 1 | 565-1324-ND | 0,58000 € | Similar |
| SEK471M035ST | Cornell Dubilier Knowles | 1.563 | 338-1724-ND | 5,09000 € | Similar |
| UVZ1V471MPD | Nichicon | 1.456 | 493-1321-ND | 0,60000 € | Similar |




