Similar
Similar
Parametric Equivalent

KMG35VB331M10X12LL | |
|---|---|
DigiKey Part Number | KMG35VB331M10X12LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG35VB331M10X12LL |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 703mOhm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 525 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 703mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMG350ELL331MJC5S | Chemi-Con | 789 | 565-1323-ND | 0,54000 € | Similar |
| SEK331M035ST | Cornell Dubilier Knowles | 3.590 | 338-1741-ND | 1,40000 € | Similar |
| UVZ1V331MPD | Nichicon | 2.128 | 493-1320-ND | 0,54000 € | Parametric Equivalent |




