Parametric Equivalent
Parametric Equivalent

KMG350VB3R3M10X12LL | |
|---|---|
DigiKey Part Number | KMG350VB3R3M10X12LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG350VB3R3M10X12LL |
Description | CAP ALUM 3.3UF 20% 350V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 120.545Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 120.545Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2G3R3MPD | Nichicon | 19.272 | 493-1446-ND | 0,53000 € | Parametric Equivalent |
| UVZ2V3R3MPD | Nichicon | 969 | 493-1436-ND | 0,44000 € | Parametric Equivalent |


