Upgrade
Upgrade
Similar
Similar

KMG350VB2R2M8X11LL | |
|---|---|
DigiKey Part Number | KMG350VB2R2M8X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG350VB2R2M8X11LL |
Description | CAP ALUM 2.2UF 20% 350V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 180.818Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 65 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 0.453" (11.50mm) |
ESR (Equivalent Series Resistance) 180.818Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LEX2.2MEFC8X9 | Rubycon | 1.873 | 1189-2723-ND | 0,62000 € | Upgrade |
| 400LLE2R2MEFC8X9 | Rubycon | 61.532 | 1189-1330-ND | 0,39000 € | Upgrade |
| SEK2R2M350ST | Cornell Dubilier Knowles | 15.874 | 338-SEK2R2M350ST-ND | 0,44000 € | Similar |
| UVZ2V2R2MPD | Nichicon | 2.053 | 493-1435-ND | 0,44000 € | Similar |





