Similar

KMG25VB331M8X11LL | |
|---|---|
DigiKey Part Number | KMG25VB331M8X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG25VB331M8X11LL |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 804mOhm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 465 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.453" (11.50mm) |
ESR (Equivalent Series Resistance) 804mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EHG331 | Panasonic Industry | 95.795 | P5542-ND | 0,54000 € | Similar |


