KMG200VB47RM12X20LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 43
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 171
Unit Price: 0,79000 €
Datasheet
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 7.053Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMG200VB47RM12X20LL

DigiKey Part Number
KMG200VB47RM12X20LL-ND
Manufacturer
Manufacturer Product Number
KMG200VB47RM12X20LL
Description
CAP ALUM 47UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 7.053Ohm @ 120Hz 2000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
7.053Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
292.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes