KMG16VB682M16X31LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 412
Unit Price: 2,25000 €
Datasheet

Direct


Rubycon
In Stock: 856
Unit Price: 1,63000 €
Datasheet

Direct


Panasonic Industry
In Stock: 344
Unit Price: 3,30000 €
Datasheet

Similar


Nichicon
In Stock: 302
Unit Price: 2,35000 €
Datasheet
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 73mOhm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMG16VB682M16X31LL

DigiKey Part Number
KMG16VB682M16X31LL-ND
Manufacturer
Manufacturer Product Number
KMG16VB682M16X31LL
Description
CAP ALUM 6800UF 20% 16V RADIAL
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 73mOhm @ 120Hz 1000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
73mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.78 A @ 120 Hz
Ripple Current @ High Frequency
1.9224 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes