KMG16VB332M12X25LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 1.275
Unit Price: 1,15000 €
Datasheet

Direct


Panasonic Industry
In Stock: 195
Unit Price: 2,33000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,22080 €
Datasheet

Similar


Nichicon
In Stock: 3.169
Unit Price: 1,16000 €
Datasheet
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 121mOhm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMG16VB332M12X25LL

DigiKey Part Number
KMG16VB332M12X25LL-ND
Manufacturer
Manufacturer Product Number
KMG16VB332M12X25LL
Description
CAP ALUM 3300UF 20% 16V RADIAL
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 121mOhm @ 120Hz 1000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
1.2636 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.984" (25.00mm)
ESR (Equivalent Series Resistance)
121mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16PX3300MEFC12.5X20Rubycon1.2751189-4052-ND1,15000 €Direct
EEU-HD1C332Panasonic Industry195P15103-ND2,33000 €Direct
SEK332M016STCornell Dubilier Knowles0338-2348-ND2,22080 €Similar
UVZ1C332MHDNichicon3.169493-1289-ND1,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes