Similar

KMG16VB101M5X11LL | |
|---|---|
DigiKey Part Number | KMG16VB101M5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG16VB101M5X11LL |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3.315Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.433" (11.00mm) |
ESR (Equivalent Series Resistance) 3.315Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1CHG101 | Panasonic Industry | 8.655 | P5529-ND | 0,25000 € | Similar |


