KMG160VB4R7M6X11LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 3.341
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 5.364
Unit Price: 0,59000 €
Datasheet
4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 70.532Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMG160VB4R7M6X11LL

DigiKey Part Number
KMG160VB4R7M6X11LL-ND
Manufacturer
Manufacturer Product Number
KMG160VB4R7M6X11LL
Description
CAP ALUM 4.7UF 20% 160V RADIAL
Customer Reference
Detailed Description
4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 70.532Ohm @ 120Hz 1000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
70.532Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Ripple Current @ High Frequency
61.2 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes