Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

KMG160VB331M18X35LL | |
|---|---|
DigiKey Part Number | KMG160VB331M18X35LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG160VB331M18X35LL |
Description | CAP ALUM 330UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1.005Ohm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 705 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.0575 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.398" (35.50mm) |
ESR (Equivalent Series Resistance) 1.005Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPAG201ELL331MM30S | Chemi-Con | 481 | EPAG201ELL331MM30S-ND | 3,08000 € | Parametric Equivalent |
| UCS2D331MHD | Nichicon | 291 | 493-7338-ND | 3,41000 € | Upgrade |
| 160PX330MEFC18X31.5 | Rubycon | 198 | 1189-160PX330MEFC18X31.5-ND | 3,33000 € | Parametric Equivalent |
| 200QXW330MEFR18X30 | Rubycon | 4 | 1189-200QXW330MEFR18X30-ND | 3,20000 € | Parametric Equivalent |





