Similar
Similar

KMG10VB331M6X11LL | |
|---|---|
DigiKey Part Number | KMG10VB331M6X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG10VB331M6X11LL |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1.205Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.433" (11.00mm) |
ESR (Equivalent Series Resistance) 1.205Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1AHG331 | Panasonic Industry | 974 | P5519-ND | 0,36000 € | Similar |
| UVZ1A331MED | Nichicon | 1 | 493-1268-ND | 0,30000 € | Similar |



