Upgrade
Similar
Parametric Equivalent

KMG10VB101M5X11LL | |
|---|---|
DigiKey Part Number | KMG10VB101M5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KMG10VB101M5X11LL |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A101S | Panasonic Industry | 26.684 | P11181-ND | 0,33000 € | Upgrade |
| ECA-1AHG101 | Panasonic Industry | 7.622 | P5517-ND | 0,25000 € | Similar |
| UPW1A101MDD | Nichicon | 4 | 493-1736-ND | 0,00000 € | Parametric Equivalent |




