KMG100VB3R3M5X11LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 985
Unit Price: 0,35000 €
Datasheet

Similar


Panasonic Industry
In Stock: 879
Unit Price: 0,26000 €
Datasheet
3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 40.182Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMG100VB3R3M5X11LL

DigiKey Part Number
KMG100VB3R3M5X11LL-ND
Manufacturer
Manufacturer Product Number
KMG100VB3R3M5X11LL
Description
CAP ALUM 3.3UF 20% 100V RADIAL
Customer Reference
Detailed Description
3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 40.182Ohm @ 120Hz 1000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
72.5 mA @ 100 kHz
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.433" (11.00mm)
ESR (Equivalent Series Resistance)
40.182Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC2A3R3Panasonic Industry985P10767-ND0,35000 €Direct
ECA-2AHG3R3Panasonic Industry879P5591-ND0,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes