KMG100VB33RM8X11LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2.321
Unit Price: 0,56000 €
Datasheet

Similar


Nichicon
In Stock: 2.323
Unit Price: 0,42000 €
Datasheet
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4.018Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMG100VB33RM8X11LL

DigiKey Part Number
KMG100VB33RM8X11LL-ND
Manufacturer
Manufacturer Product Number
KMG100VB33RM8X11LL
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4.018Ohm @ 120Hz 1000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
234 mA @ 100 kHz
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.453" (11.50mm)
ESR (Equivalent Series Resistance)
4.018Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2AHG330Panasonic Industry2.321P5595-ND0,56000 €Similar
UVZ2A330MPDNichicon2.323493-1374-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes